Recom RPMH-0.5 DC/DC Converter, 6V dc, 65 V dc/ 500 mA, 65V dc Input, 6V, Surface, 105 °C Max Temp -40 °C Min Temp, LGA

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $8.18

View bulk pricing options

Subtotal (1 tube of 30 units)*

$268.86

(exc. GST)

$295.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$268.86$8.962-
2 - 3$264.77$8.826$8.18
4 +$257.31$8.577$46.20

*price indicative

RS Stock No.:
199-5097
Mfr. Part No.:
RPMH5.0-0.5-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

6V dc, 65V dc

Product Type

DC/DC Converter

Maximum Input Voltage

65V dc

Minimum Input Voltage

6V

Mount Type

Surface

Number of Outputs

5

Output Voltage Adjustment Range

4 → 5.5 V dc

Output Current 1

500mA

Package Type

LGA

Depth

3.75mm

Series

RPMH-0.5

Length

12.19mm

Standards/Approvals

No

Width

12.19mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
SK

RECOM DC-DC Converter, Adjustable Output, 4 to 5.5V DC Voltage Adjustment Range - RPMH-0.5 Series - RPMH5.0-0.5-CT


Balance the power feed to your electric circuit using this DC-DC converter from RECOM. It steps down a broad input voltage range between 6 and 65V DC to output a smooth 5V DC. For flexibility, you can tweak the output to achieve a tailored supply between 4 and 5.5V DC. Thanks to an efficiency rating of 77%, you can rest assured the unit releases minimal energy as heat, saving you the hassle of adding a heat sink to your board.

Features & Benefits


• Soft-start function for safe use with sensitive devices

• Rise-time of 900μs ensures rapid power switching

• Typical power dissipation of 0.75W means it's energy efficient

Applications


• Control panels

• Aerospace engineering

• Robotics systems

• Server rooms

What protective features does this converter have?


This converter features short-circuit protection with automatic recovery so it'll rapidly pick up in the event of an electric hazard. For added durability, the integrated overcurrent protection helps shield it from power surges.

Can I use this converter in vibrating machinery?


Yes, you can use this converter in vibrating conditions thanks to its built-in resistance to mechanical shock and random vibration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy