TRACOPOWER TEN 40WIE DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 194-4652
- Mfr. Part No.:
- TEN 40-2411WIE
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$948.96
(exc. GST)
$1,043.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $948.96 | $94.896 |
| 2 - 3 | $928.09 | $92.809 |
| 4 + | $908.16 | $90.816 |
*price indicative
- RS Stock No.:
- 194-4652
- Mfr. Part No.:
- TEN 40-2411WIE
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Series | TEN 40WIE | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Series TEN 40WIE | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIE Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 40W Power Rating - TEN 40-2411WIE
This DC-DC converter offers a power solution with a 5 V dc output suitable for various applications. It has a compact size of 50.8mm x 25.4mm x 10.2mm and operates effectively within an input voltage range of 9 to 36 V DC. The isolated design ensures safe operation across different systems while maintaining high performance.
Features & Benefits
• Operates within a 9 to 36 V DC input range for flexibility
• Isolated design enhances safety in varied applications
• High efficiency of 92% minimises energy losses
• Compact 2 in x 1 in case for space-saving solutions
• Output voltage adjustable by ±10% for precise control
Applications
• Employed in electronic signal processing
• Suitable for communication equipment power supply
• Ideal for control and measurement
Can it operate within varying temperature conditions?
Yes, it functions efficiently from -40°C to +85°C.
Will it allow for voltage adjustments after installation?
Yes, the output voltage can be adjusted within ±10%.
Is it compatible with through-hole mounting?
Yes, it is designed for through-hole device connections.
Related links
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
