TRACOPOWER TEN 40E DC-DC Converter, ±15V dc/ 1.33A Output, 9 → 18 V dc Input, 40W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-4612
Mfr. Part No.:
TEN 40-1223E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20%

Package

2 in x 1 in Case

Isolation Voltage

1.131 kV dckV dc, 1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

TEN 40E

Load Regulation

0.005

Maximum Temperature

+85°C

Efficiency

90 (Typ.)%

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy