TRACOPOWER TEN 40E DC-DC Converter, 15V dc/ 2.65A Output, 9 → 18 V dc Input, 40W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 194-4605
- Mfr. Part No.:
- TEN 40-1213E
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4605
- Mfr. Part No.:
- TEN 40-1213E
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2.65A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20% | |
| Package | 2 in x 1 in Case | |
| Isolation Voltage | 1.131 kV dckV dc, 1.6kV dc | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 40E | |
| Load Regulation | 0.003 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 91 (Typ.)% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2.65A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20% | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 1.131 kV dckV dc, 1.6kV dc | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 40E | ||
Load Regulation 0.003 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 91 (Typ.)% | ||
- COO (Country of Origin):
- TW
The TEN 40E is rounding out Traco Powers existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2 x 1 metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
Related links
- TRACOPOWER TEN 40E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC40 DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TEN 40 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TEN 40 DC-DC Converter 300mA Output 40W +75°C Max
