BEL POWER SOLUTIONS INC RCM DC-DC Converter, 12V dc/ 5A Output, 16.8 → 137.5 V dc Input, 60W, Chassis Mount
- RS Stock No.:
- 193-0973
- Mfr. Part No.:
- XRCM60-12
- Brand:
- BEL POWER SOLUTIONS INC
On back order for despatch 25/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$352.75
(exc. GST)
$388.03
(inc. GST)
Units | Per unit |
1 - 4 | $352.75 |
5 - 9 | $347.59 |
10 - 24 | $337.96 |
25 - 49 | $327.38 |
50 + | $317.48 |
- RS Stock No.:
- 193-0973
- Mfr. Part No.:
- XRCM60-12
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The RCM Series (Railway Chassis Mount) DC-DC converters are reliable power supplies for railway and transportation systems. There are two wide input voltage ranges available for 60 W, 150 W and 300 W models. 500 W and 1000 W models are optimised for 72 V or 110 V railway batteries. The RCM Series is designed for chassis mount applications, with integrated enclosure, operating in convection cooled environments. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time, out-ok signals, and a shutdown input.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 16.8 → 137.5 V dc |
Power Rating | 60W |
Input Voltage Nominal | 110 V dc |
Output Current | 5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Railway Approved | Yes |
Series | RCM |
Standards Met | AREMA, CSA 62368-1, EN 45545-2, EN 50121-3-2:2016, EN 50155, IEC 62368-1, UL 62368-1 |
Efficiency | 87 (Typ.)% |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- BEL POWER SOLUTIONS INC RCM DC-DC Converter 110 V dc Input Chassis...
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C