TRACOPOWER TRI 15 DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5133
Distrelec Article No.:
301-52-895
Mfr. Part No.:
TRI 15-4813
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TRI 15

Product Type

DC/DC Converter

Output Voltage 1

15 V dc

Output Current 1

1 A

Maximum Input Voltage

75 V dc

Minimum Input Voltage

36 V

Maximum Output Power

15 W

Mount Type

Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Pins

5

Package Type

DIP

Depth

12 mm

Distrelec Product Id

301-52-895

Efficiency

90 %

Input Ratio

2:1

Isolation Voltage

5.94 kV dc

Length

50.8 mm

MTBF

1428000 h

Number of Outputs

1

Standards/Approvals

No

Width

25.4 mm

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy