TRACOPOWER TRI 15 DC/DC Converter, 12V dc/ 1.25 A, 12V dc Input, 12V dc Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 189-4969
- Mfr. Part No.:
- TRI 15-1212
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-4969
- Mfr. Part No.:
- TRI 15-1212
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -15V | |
| Mount Type | PCB | |
| MTBF | 1428000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 5.94kV dc | |
| Number of Pins | 5 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 15W | |
| Standards/Approvals | UL 62368-1, EN 62368-1, IEC 62368-1 | |
| Weight | 30g | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Series | TRI 15 | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 1.25A | ||
Output Current 2 625mA | ||
Output Voltage 2 -15V | ||
Mount Type PCB | ||
MTBF 1428000h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 5.94kV dc | ||
Number of Pins 5 | ||
Package Type Plastic Case | ||
Maximum Output Power 15W | ||
Standards/Approvals UL 62368-1, EN 62368-1, IEC 62368-1 | ||
Weight 30g | ||
Length 50.8mm | ||
Depth 12mm | ||
Series TRI 15 | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 240 – 480 mW
High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER TRI 15 Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TRI 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB
