TRACO POWER TBA 1HI DC/DC Converter, 12V/ 84 mA, 26.4V Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.24

View bulk pricing options

Subtotal (1 unit)*

$5.50

(exc. GST)

$6.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$5.50-
3 - 4$5.42$0.24
5 +$5.35$0.75

*price indicative

RS Stock No.:
187-4612
Distrelec Article No.:
301-47-383
Mfr. Part No.:
TBA 1-2412HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V

Minimum Input Voltage

21.6V

Output Current 1

84mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

3kV

Maximum Output Power

1W

Package Type

SIP-7

Length

19.5mm

Depth

9.55mm

Series

TBA 1HI

Standards/Approvals

No

Width

6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
CN
The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3’000 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 3’000 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy