TRACO POWER TBA 1E DC/DC Converter, 12V/ 84 mA, 5.5V Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- RS Stock No.:
- 187-4295
- Mfr. Part No.:
- TBA 1-0512E
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $4.63 | - |
| 3 - 4 | $4.53 | $0.30 |
| 5 + | $4.47 | $0.80 |
*price indicative
- RS Stock No.:
- 187-4295
- Mfr. Part No.:
- TBA 1-0512E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 84mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Series | TBA 1E | |
| Width | 6mm | |
| Depth | 9.55mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 84mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Series TBA 1E | ||
Width 6mm | ||
Depth 9.55mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty
- RS Stock No. 1873986
- Mfr. Part No. TBA 1-0522E
1 Tube of 10
$45.03
- RS Stock No. 1874488
- Mfr. Part No. TBA 1-0512HI
Each
$4.70
- RS Stock No. 1874334
- Mfr. Part No. TBA 1-0522E
Each
$4.63
- RS Stock No. 1874409
- Mfr. Part No. TBA 1-1212E
Each
$4.63
Related links
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7











