TRACO POWER TBA 1E DC/DC Converter, 12V dc/ 41 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-3992
- Mfr. Part No.:
- TBA 1-1222E
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 187-3992
- Mfr. Part No.:
- TBA 1-1222E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 41mA | |
| Output Current 2 | 41mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 9.55mm | |
| Width | 6mm | |
| Series | TBA 1E | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 41mA | ||
Output Current 2 41mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 9.55mm | ||
Width 6mm | ||
Series TBA 1E | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
TRACOPOWER TBA 1E Series DC-DC Converter, ±12V DC Output Voltage, 1W Power Rating - TBA 1-1222E
This isolated DC-DC converter provides stable ±12 V DC output from a 12 V DC input, making it a key component for various low-power applications. With its robust performance and compact SIP form factor, this converter ensures efficient voltage regulation in challenging conditions. It operates effectively within a 10.8 to 13.2 V DC input range, delivering a power output of 1 W, and caters to users in sectors such as automation, electronics, and electrical systems.
Features & Benefits
• Dual output enhances versatility for different circuit needs
• Compact SIP design allows for efficient use of space during installation
• Operates with up to 80% efficiency for DC-DC converters
• Capable of functioning in extreme temperatures from -40 to +85°C
• Complies with IEC/EN 62368-1 for safety and performance
• Outputs ±41 mA current to meet the requirements of various Applications
Applications
• Powers sensors and small electronic devices
• Suitable for telecommunications equipment requiring electrical isolation
• Utilised in automatic test equipment for consistent voltage regulation
• Appropriate for medical devices necessitating precise voltage control
• Employed in control systems to enhance performance
What is the input voltage range supported by this component?
It operates effectively within an input voltage range of 10.8 to 13.2 V DC.
How do I install this converter?
The through-hole mounting design facilitates straightforward integration onto PCBs.
Is this product safe for use in sensitive applications?
It meets IEC/EN 62368-1 standards, ensuring safety in a variety of applications.
What is the maximum output current I can expect?
The output current can reach ±41 mA under full load conditions.
Can it operate in harsh environments?
Yes, it functions reliably within temperatures ranging from -40 to +85°C.
Related links
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1HI DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
