TRACO POWER TBA 1E DC/DC Converter, 12V/ 41 mA, 5.5V Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$44.08

(exc. GST)

$48.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$44.08$4.408-
2 - 3$43.11$4.3112%
4 +$42.18$4.2184%

*price indicative

RS Stock No.:
187-3986
Mfr. Part No.:
TBA 1-0522E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Output Current 1

41mA

Output Current 2

41mA

Mount Type

PCB

Output Voltage 2

-12V

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV

Package Type

SIP-7

Maximum Output Power

1W

Length

19.5mm

Series

TBA 1E

Depth

9.55mm

Standards/Approvals

No

Width

6mm

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy