TRACO POWER TBA 1 DC/DC Converter, 12V dc/ 80 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $0.30

View bulk pricing options

Subtotal (1 unit)*

$4.53

(exc. GST)

$4.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$4.53-
3 - 4$4.43$0.30
5 +$4.37$0.80

*price indicative

RS Stock No.:
187-4257
Distrelec Article No.:
301-47-381
Mfr. Part No.:
TBA 1-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

80mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-4

Series

TBA 1

Width

6mm

Standards/Approvals

No

Depth

9.7mm

Length

11.68mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
CN
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC

High efficiency up to 82%

SIP-4 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy