TRACO POWER TBA 2 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4251
- Mfr. Part No.:
- TBA 2-1221
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.50
(exc. GST)
$6.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $5.50 | - |
| 3 - 4 | $5.38 | 2% |
| 5 + | $5.29 | 3% |
*price indicative
- RS Stock No.:
- 187-4251
- Mfr. Part No.:
- TBA 2-1221
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Length | 19.55mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | TBA 2 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Length 19.55mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series TBA 2 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
