TRACO POWER TBA 2 DC/DC Converter, 15V dc/ 65 mA, 5.5V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$53.58

(exc. GST)

$58.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$53.58$5.358-
2 - 3$52.39$5.2392%
4 +$51.27$5.1274%

*price indicative

RS Stock No.:
187-4026
Mfr. Part No.:
TBA 2-0523
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

65mA

Output Current 2

65mA

Output Voltage 2

-15V dc

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

2W

Width

7.6mm

Standards/Approvals

No

Length

19.55mm

Depth

10.2mm

Series

TBA 2

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy