TRACO POWER TBA 1HI DC/DC Converter, 5V/ 100 mA, 13.2V Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
187-4011
Mfr. Part No.:
TBA 1-1221HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

3kV

Package Type

SIP-7

Maximum Output Power

1W

Length

19.5mm

Depth

9.55mm

Width

6mm

Standards/Approvals

No

Series

TBA 1HI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3’000 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 3’000 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy