TRACO POWER TBA 1E DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
187-3987
Mfr. Part No.:
TBA 1-0523E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V dc

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-7

Length

19.5mm

Depth

9.55mm

Standards/Approvals

No

Width

6mm

Series

TBA 1E

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy