TRACO POWER THL 15WI DC/DC Converter, 3.3V dc/ 3.4 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$418.48

(exc. GST)

$460.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$418.48$41.848
2 - 3$409.26$40.926
4 +$400.47$40.047

*price indicative

RS Stock No.:
186-0194
Mfr. Part No.:
THL 15-2410WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

3.4A

Mount Type

PCB

Input Ratio

4:1

MTBF

1374700h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1kV dc

Package Type

Metal

Maximum Output Power

15W

Length

25.4mm

Standards/Approvals

No

Depth

10.16mm

Width

25.4mm

Series

THL 15WI

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

TRACOPOWER THL 15WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 15W Power Rating - THL 15-2410WI


This isolated DC-DC converter is designed for high-performance applications. With dimensions of 25.4x25.4x10.16mm, it efficiently operates within an input voltage range of 9 to 36V, making it suitable for a variety of projects. The converter delivers a stable output voltage of 3.3V, ideal for rigorous environments.

Features & Benefits


• Provides adjustable output voltage from 2.97 to 3.63V for versatility

• High efficiency of 86% minimises energy use

• Isolated design enhances system safety and reliability

Applications


• Used in instrumentation and measurement devices

• Suitable for mobile equipment where reliability is crucial

• Applicable in distributed power systems within automation

• Effective in communication electronics requiring stable power

Will it maintain performance in high temperatures?


It can function in temperatures up to +70°C without derating.

Is it suitable for applications needing output voltage adjustments?


Yes, the output voltage can be adjusted between 2.97 to 3.63V.

Can it be used in safety-critical applications?


Yes, it meets IEC/EN 62368-1 safety certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy