Cosel MGFW40 DC/DC Converter, 30V/ 1.4 A, 13V Input, 4.5V Input 42 W, PCB, 85 °C Max Temp 85 °C Min Temp, 6-Pin 1 x 1 in

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$91.18

(exc. GST)

$100.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$91.18-
5 - 9$88.462%
10 - 24$85.715%
25 - 49$83.897%
50 +$82.0610%

*price indicative

RS Stock No.:
184-6300
Mfr. Part No.:
MGFW402415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

30V

Minimum Input Voltage

4.5V

Maximum Input Voltage

13V

Output Current 1

1.4A

Output Current 2

1.4A

Mount Type

PCB

Output Voltage 2

-30V

Number of Outputs

2

Ripple and Noise

150mV

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

42W

Depth

9.9mm

Series

MGFW40

Width

25.4mm

Weight

30g

Standards/Approvals

RoHS, cURus, CE

Length

25.4mm

Efficiency

91%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP
When remote ON/OFF is not used, short RC and -Vin.

Industry Standard 1"X1"

Wide input range DC9-36V

6 sided shield

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in remote ON/OFF

High reliability : not built-in Aluminium and tantalum electrolytic capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy