Cosel MGFW40 DC/DC Converter, 12V, 24 V, -12 V/ 1.7 A, 36V dc Input, 9V dc Input 40.8 W, PCB, 85 °C Max Temp 85 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$91.18

(exc. GST)

$100.30

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$91.18-
5 - 9$88.433%
10 - 24$85.686%
25 - 49$83.878%
50 +$82.0610%

*price indicative

RS Stock No.:
184-6299
Mfr. Part No.:
MGFW402412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V, 24V, -12V

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

1.7A

Output Current 2

1.7A

Output Voltage 2

-24V dc

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

150mV

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

40.8W

Package Type

1 x 1 in

Depth

9.9mm

Weight

30g

Length

25.4mm

Series

MGFW40

Width

25.4mm

Standards/Approvals

RoHS, CE, cURus

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

Efficiency

91%

COO (Country of Origin):
JP
When remote ON/OFF is not used, short RC and -Vin.

Industry Standard 1"X1"

Wide input range DC9-36V

6 sided shield

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in remote ON/OFF

High reliability : not built-in Aluminium and tantalum electrolytic capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy