TRACOPOWER THN 15N DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0849
- Distrelec Article No.:
- 301-40-662
- Mfr. Part No.:
- THN 15-1223N
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
$59.42
(exc. GST)
$65.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 12 November 2026
- Plus 10 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $59.42 |
| 3 - 4 | $57.93 |
| 5 + | $57.05 |
*price indicative
- RS Stock No.:
- 183-0849
- Distrelec Article No.:
- 301-40-662
- Mfr. Part No.:
- THN 15-1223N
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15N | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Series THN 15N | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
