TRACO POWER THN 15N DC/DC Converter, 12V dc/ 625 mA, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save $92.75

View bulk pricing options

Subtotal (1 tube of 10 units)*

$572.75

(exc. GST)

$630.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$572.75$57.275-
5 - 9$554.20$55.42$92.75
10 +$529.09$52.909$436.60

*price indicative

RS Stock No.:
183-0674
Distrelec Article No.:
304-30-831
Mfr. Part No.:
THN 15-1222N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1670000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.6kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Standards/Approvals

No

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

THN 15N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

89%

COO (Country of Origin):
TW
The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1” x 1” x 0.4” metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Smallest encapsulated 15W Converter! Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC

Output voltage Trim

I/O isolation voltage 1500 VDC

Very high efficiency up to 88%

Operating temp. range : –40°C to +85°C

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy