TRACOPOWER THN 30WI DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, PCB, 91 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-0829
- Distrelec Article No.:
- 303-73-473
- Mfr. Part No.:
- THN 30-2411WI-A1
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.59
(exc. GST)
$130.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $118.59 |
| 3 - 4 | $115.62 |
| 5 + | $114.04 |
*price indicative
- RS Stock No.:
- 183-0829
- Distrelec Article No.:
- 303-73-473
- Mfr. Part No.:
- THN 30-2411WI-A1
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 30WI | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 91°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 30WI | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 91°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0x 1.0x 0.4. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Smallest encapsulated 30W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 92%
Operating temp. range : –40°C to +80°C
Remote On/Off control
Ultra low no load input current
Related links
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB, 91 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
