TRACO POWER THN 15WI DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 183-0774
- Distrelec Article No.:
- 169-11-135
- Mfr. Part No.:
- THN 15-2423WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$65.32
(exc. GST)
$71.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 28 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $65.32 | - |
| 3 - 4 | $63.67 | 2% |
| 5 + | $62.69 | 4% |
*price indicative
- RS Stock No.:
- 183-0774
- Distrelec Article No.:
- 169-11-135
- Mfr. Part No.:
- THN 15-2423WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Series | THN 15WI | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Series THN 15WI | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
