TRACO POWER THN 15N DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0761
- Distrelec Article No.:
- 301-40-656
- Mfr. Part No.:
- THN 15-1211N
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $55.16 |
| 3 - 4 | $54.19 |
| 5 + | $53.18 |
*price indicative
- RS Stock No.:
- 183-0761
- Distrelec Article No.:
- 301-40-656
- Mfr. Part No.:
- THN 15-1211N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1670000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | THN 15N | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1670000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series THN 15N | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Traco Power THN 15N Series DC-DC Converter, 90% Efficiency, Through Hole Mount - THN 15-1211N
This Traco Power isolated DC-DC converter with a power rating of 15W is a high efficiency converter designed for applications in automation, electronics, electrical, and mechanical industries. With an input voltage range of 9 to 18V and an output voltage of 5V, this converter provides reliable performance in a compact package. It is EN 55024 compliant and features through hole mounting for easy installation.
Features & Benefits
• High efficiency of 90% ensures optimal energy utilization
• Isolated design with an isolation voltage of 1.6kV DC for enhanced safety
• Wide input voltage range of 9 18V for flexibility in various applications
• Compact package size for space saving installation
• Through hole mounting type for secure and stable placement
• EN 55024 compliance for reliable operation in diverse environments
Applications
• Ideal for mobile equipment requiring stable DC power supply
• Suitable for instrumentation and distributed power architectures
• Perfect for communication and industrial electronics applications
• Use in scenarios where space on the PCB is limited
Can it operate in a wide temperature range?
Yes, the Traco Power isolated DC-DC converter can operate in temperatures ranging from -40°C to +105°C.
Will it provide stable output voltage in varying input conditions?
Yes, this converter ensures precisely regulated output voltage even with fluctuations in the input voltage.
Can it be easily integrated into existing automation setups?
Yes, the through-hole mounting type makes it easy to install this converter securely in automation systems.
Will it provide reliable power for critical electronic components?
Yes, the Traco Power isolated DC-DC converter is designed to offer stable and reliable power to ensure the smooth operation of electronic components.
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
