TRACOPOWER THN 30WI DC-DC Converter, ±24V dc/ ±625mA Output, 18 → 75 V dc Input, 30W, Through Hole, +80°C Max
- RS Stock No.:
- 183-0728
- Mfr. Part No.:
- THN 30-4825WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0728
- Mfr. Part No.:
- THN 30-4825WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±625mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 30WI | |
| Load Regulation | 1 (Balanced Load) %, 5 (Unbalanced Load) % | |
| Standards Met | EN 55032 class A and B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC/EN 60950-1, UL 94V-0, UL/cUL 60950-1 | |
| Maximum Temperature | +80 °C°C, +96°C | |
| Efficiency | 92% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±24V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±625mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 30WI | ||
Load Regulation 1 (Balanced Load) %, 5 (Unbalanced Load) % | ||
Standards Met EN 55032 class A and B, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC/EN 60950-1, UL 94V-0, UL/cUL 60950-1 | ||
Maximum Temperature +80 °C°C, +96°C | ||
Efficiency 92% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THN-30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0x 1.0x 0.4. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Smallest encapsulated 30W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 92%
Operating temp. range : –40°C to +80°C
Remote On/Off control
Ultra low no load input current
Related links
- TRACOPOWER THN 30WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB, 94 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max
- TRACOPOWER THD 15WIN DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Artesyn Embedded Technologies AEE DC-DC Converter 18 → 75 V dc Input Through Hole,
- TRACOPOWER THN 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
