TRACOPOWER THN 15N DC/DC Converter, 3.3V dc/ 4.5 A, 36V dc Input, 18V Input 15 W, Through Hole, 70 °C Max Temp -40 °C
- RS Stock No.:
- 183-0718
- Distrelec Article No.:
- 301-40-664
- Mfr. Part No.:
- THN 15-2410N
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $55.16 |
| 3 - 4 | $53.79 |
| 5 + | $53.04 |
*price indicative
- RS Stock No.:
- 183-0718
- Distrelec Article No.:
- 301-40-664
- Mfr. Part No.:
- THN 15-2410N
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1670000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THN 15N | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1670000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THN 15N | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1 x 1 x 0.4 metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 88%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Related links
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
