TRACO POWER THN 15N DC/DC Converter, 24V/ 315 mA, 18V Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-0705
- Distrelec Article No.:
- 301-40-663
- Mfr. Part No.:
- THN 15-1225N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$56.04
(exc. GST)
$61.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $56.04 | - |
| 3 - 4 | $54.63 | 2% |
| 5 + | $53.87 | 3% |
*price indicative
- RS Stock No.:
- 183-0705
- Distrelec Article No.:
- 301-40-663
- Mfr. Part No.:
- THN 15-1225N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 315mA | |
| Output Current 2 | 315mA | |
| Output Voltage 2 | -24V | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | THN 15N | |
| Width | 25.4mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V | ||
Output Current 1 315mA | ||
Output Current 2 315mA | ||
Output Voltage 2 -24V | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series THN 15N | ||
Width 25.4mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V Input Through Hole, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
