Artesyn / Advanced Energy AXA DC/DC Converter, 3.3V dc/ 2.2 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max
- RS Stock No.:
- 173-9185
- Mfr. Part No.:
- AXA02F36-L
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$587.39
(exc. GST)
$646.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $587.39 | $58.739 |
*price indicative
- RS Stock No.:
- 173-9185
- Mfr. Part No.:
- AXA02F36-L
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 350000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | AXA | |
| Length | 25.4mm | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 350000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series AXA | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- CN
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Artesyn Isolated DC / DC Converter
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- Artesyn / Advanced Energy AXA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter 75V dc Input Through Hole, 80 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter 75V dc Input Through Hole, 80 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter 75V dc Input Through Hole, 80 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter -12 V/ 0.41 A 18V Input 10 W 80 °C Max
- Artesyn / Advanced Energy AXA DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy AXA DC/DC Converter -5 V/ 1 A 18V Input 10 W 80 °C Max Temp
