Artesyn / Advanced Energy AXA DC/DC Converter, 15V dc/ 330 mA, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$555.65

(exc. GST)

$611.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$555.65$55.565

*price indicative

RS Stock No.:
162-1934
Mfr. Part No.:
AXA000CC36-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

330mA

Output Current 2

330mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

832362h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Depth

10.16mm

Length

25.4mm

Standards/Approvals

No

Series

AXA

Width

25.4mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN

Artesyn AXA Series Isolated DC / DC Converter


Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

Single & dual output.

Ultra compact DIP & SIP options.

Metal cased with isolated baseplate.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy