TDK-Lambda PXC-M10W DC/DC Converter, 12V dc, -12 V dc/ 416 mA, 24V dc Input, 24V dc Input 10 W, PCB, 77 °C Max Temp -40
- RS Stock No.:
- 173-9177
- Mfr. Part No.:
- PXC-M10-24WD12
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,482.33
(exc. GST)
$1,630.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,482.33 | $148.233 |
*price indicative
- RS Stock No.:
- 173-9177
- Mfr. Part No.:
- PXC-M10-24WD12
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 416mA | |
| Mount Type | PCB | |
| MTBF | 644400h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV | |
| Output Voltage Adjustment Range | ±13.2 V dc | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Weight | 14g | |
| Length | 31.8mm | |
| Standards/Approvals | EN61000-4-6, 60601-1, ANSI/AAMI ES60601-1, CE, Class A and FCC part 18, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, IEC60601-1, MIL-STD-810F | |
| Depth | 10.2mm | |
| Series | PXC-M10W | |
| Width | 20.3mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 77°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 416mA | ||
Mount Type PCB | ||
MTBF 644400h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV | ||
Output Voltage Adjustment Range ±13.2 V dc | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Weight 14g | ||
Length 31.8mm | ||
Standards/Approvals EN61000-4-6, 60601-1, ANSI/AAMI ES60601-1, CE, Class A and FCC part 18, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, IEC60601-1, MIL-STD-810F | ||
Depth 10.2mm | ||
Series PXC-M10W | ||
Width 20.3mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 77°C | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
Standards
Related links
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter -12 V dc/ 125 mA 24V dc Input 3 W 94 °C Max Temp -40
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
