Artesyn Embedded Technologies ATA DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0323
Mfr. Part No.:
ATA01B36-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-6

Isolation Voltage

1.5kV dc

Depth

8mm

Width

13.7mm

Length

23.8mm

Series

ATA

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1

Efficiency

85%

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package

23.8 x 13.7 x 8.0 mm

(0.94 x 0.54 x 0.31 inches)

Efficiency up to 80%

I/O-isolation 1500 VDC

Ultra-wide 4:1 input range

Operating temp. range -40, +80 (for DIP module)

Remote On/Off control

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy