Artesyn / Advanced Energy ERM75 DC/DC Converter, 12V dc/ 6.25 A, 101V dc Input, 43V Input 75 W, Through Hole, 85 °C Max

Get a bulk buy discount

Add 2 more to save $42.24

View bulk pricing options

Subtotal (1 tube of 5 units)*

$959.98

(exc. GST)

$1,055.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$959.98$191.996-
2 - 3$938.86$187.772$42.24
4 +$918.70$183.74$165.12

*price indicative

RS Stock No.:
172-0181
Mfr. Part No.:
ERM06B72
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

101V dc

Minimum Input Voltage

43V

Output Current 1

6.25A

Mount Type

Through Hole

MTBF

209000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

75W

Standards/Approvals

No

Width

36.8mm

Length

57.9mm

Series

ERM75

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).

Small 57.9 x 36.8 x12.7 mm package

Input Range 43 - 101 Vdc

High Efficiency up to 92%

No Minimum Load Requirement

Operating Temp. Range -40 °C to +80 °C

Reinforced Insulation 3000 VACrms

Under-Voltage Shutdown

Remote On/Off

Metal Case with Isolated Baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy