XP Power QSB15048W DC-DC Converter, 15V dc/ 10A Output, 9 → 75 V dc Input, 150W, PCB Mount, +100°C Max Temp
- RS Stock No.:
- 171-8742
- Mfr. Part No.:
- QSB15048WS15
- Brand:
- XP Power
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$348.49
(exc. GST)
$383.34
(inc. GST)
Units | Per unit |
1 - 4 | $348.49 |
5 - 9 | $341.18 |
10 - 24 | $330.75 |
25 + | $317.85 |
- RS Stock No.:
- 171-8742
- Mfr. Part No.:
- QSB15048WS15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wide 8:1 Input Range
Single Output
Industry Standard 1/2 Brick
-40 °C to +100 °C Operation
1500 VDC Isolation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Single Output
Industry Standard 1/2 Brick
-40 °C to +100 °C Operation
1500 VDC Isolation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 75 V dc |
Power Rating | 150W |
Input Voltage Nominal | 9 → 75 V dc |
Output Current | 10A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Half Brick |
Isolation Voltage | 1.5kV dc |
Length | 61mm |
Depth | 12.7mm |
Width | 57.9mm |
Series | QSB15048W |
Load Regulation | ±0.2% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Efficiency | 92.5% |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- TRACOPOWER TEP 150WI DC-DC Converter 9 → 36 V dc Input Chassis...
- DC-DC DC-DC Converter PQFN
- XP Power QHL150 DC-DC Converter 180 → 425 V dc Input Through Hole,...
- TRACOPOWER TEP 160 DC-DC Converter 16.5 → 36 V dc Input Through Hole,