XP Power QSB400 DC-DC Converter, 28V dc/ 14.3A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 171-8725
- Mfr. Part No.:
- QSB40024S28
- Brand:
- XP Power
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$471.93
(exc. GST)
$519.12
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $471.93 |
5 - 9 | $462.02 |
10 - 24 | $447.89 |
25 + | $430.42 |
- RS Stock No.:
- 171-8725
- Mfr. Part No.:
- QSB40024S28
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Up to 90% Efficiency
4:1 Input Range
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
4:1 Input Range
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 400W |
Input Voltage Nominal | 24 V dc |
Output Current | 14.3A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 1.5kV dc |
Depth | 5.5mm |
Width | 57.1mm |
Length | 116.8mm |
Series | QSB400 |
Load Regulation | ±0.5% |
Standards Met | EN 55022, MIL-HDBK-217F |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Related links
- XP Power QSB400 DC-DC Converter, 28V dc/ 14.3A Output, 18 → 75 V...
- XP Power QSB400 DC-DC Converter, 48V dc/ 8.3A Output, 9 → 36 V dc...
- XP Power QSB400 DC-DC Converter, 24V dc/ 16.6A Output, 9 → 36 V dc...
- XP Power QSB400 DC-DC Converter, 48V dc/ 8.3A Output, 18 → 75 V dc...
- XP Power QSB400 DC-DC Converter, 5V dc/ 80A Output, 18 → 75 V dc...
- XP Power QSB400 DC-DC Converter, 24V dc/ 16.6A Output, 18 → 75 V...
- XP Power QSB400 DC-DC Converter, 12V dc/ 33.3A Output, 18 → 75 V...
- Cosel DBS DC-DC Converter, 5V dc/ 80A Output, 200 → 400 V dc...