XP Power QSB150 DC/DC Converter, 24V dc/ 6.7 mA, 36V dc Input, 9V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $24.85

View bulk pricing options

Subtotal (1 unit)*

$236.26

(exc. GST)

$259.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$236.26-
5 - 9$231.29$24.85
10 - 24$224.17$120.90
25 +$215.43$520.75

*price indicative

RS Stock No.:
171-8679
Mfr. Part No.:
QSB15024S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

6.7mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

350W

Width

57.9mm

Length

61mm

Series

QSB150

Standards/Approvals

No

Depth

13.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

88%

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy