XP Power QSB150 DC/DC Converter, 12V dc/ 12.5 mA, 36V dc Input, 9V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $26.10

View bulk pricing options

Subtotal (1 unit)*

$248.65

(exc. GST)

$273.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$248.65-
5 - 9$243.43$26.10
10 - 24$235.95$127.00
25 +$226.75$547.50

*price indicative

RS Stock No.:
171-8677
Mfr. Part No.:
QSB15024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

12.5mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

350W

Package Type

SIP

Length

61mm

Depth

13.2mm

Standards/Approvals

No

Width

57.9mm

Series

QSB150

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy