XP Power QSB75 DC/DC Converter, 24V/ 3.12 mA, 75V Input, 18V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$162.07

(exc. GST)

$178.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$162.07
5 - 9$158.65
10 - 24$153.77
25 +$147.80

*price indicative

RS Stock No.:
171-8664
Mfr. Part No.:
QSB7548S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

3.12mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

730kH

Isolation Voltage

1.5kV

Package Type

SIP

Maximum Output Power

350W

Standards/Approvals

No

Depth

12.7mm

Width

36.8mm

Series

QSB75

Length

57.9mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
Wide Input Range

Industry Standard Packages

-40 °C to +100 °C Operating Temperature

High Power Density

Baseplate-cooled

Remote On/Off & Remote Sense

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy