XP Power QSB75 DC/DC Converter, 15V dc/ 5 mA, 36V dc Input, 9V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-8658
- Mfr. Part No.:
- QSB7524S15
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.07
(exc. GST)
$178.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $162.07 |
| 5 - 9 | $158.66 |
| 10 - 24 | $153.77 |
| 25 + | $147.80 |
*price indicative
- RS Stock No.:
- 171-8658
- Mfr. Part No.:
- QSB7524S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 5mA | |
| Mount Type | Through Hole | |
| MTBF | 730kH | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 350W | |
| Series | QSB75 | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 5mA | ||
Mount Type Through Hole | ||
MTBF 730kH | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 350W | ||
Series QSB75 | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Related links
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
