Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 24V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.37

View bulk pricing options

Subtotal (1 unit)*

$31.12

(exc. GST)

$34.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$31.12-
3 - 4$30.33$2.37
5 +$29.93$5.95

*price indicative

Packaging Options:
RS Stock No.:
171-5264
Mfr. Part No.:
MGW62412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

250mA

Output Current 2

200mA

Mount Type

PCB

Output Voltage 2

15V

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGW

Weight

7g

Standards/Approvals

UL62368-1, EN 62368-1, EN62368-1, C-UL, UL60950-1, CSA, CE, UKCA, cUL, RoHS

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter offers reliable voltage outputs for various applications, ensuring efficient power conversion. Its Compact design is suitable for PCB mounting, making it Ideal for space-constrained environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy