Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 130 mA, 24V dc Input, 18V Input 3.12 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$209.95

(exc. GST)

$230.94

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$209.95$20.995
2 - 3$205.32$20.532
4 +$200.92$20.092

*price indicative

RS Stock No.:
171-4763
Mfr. Part No.:
MGW32412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

130mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

30V

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

5

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

3.12W

Standards/Approvals

EN62368-1, RoHS, UL62368-1, C-UL, CE, UL60950-1, UKCA, cUL, CSA, EN 62368-1

Weight

4g

Series

MGW

Depth

12mm

Width

8.5mm

Length

17mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter offers reliable voltage outputs for various applications, ensuring efficient power conversion. Its Compact design is suitable for PCB mounting, making it Ideal for space-constrained environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy