Cosel MGF DC/DC Converter, 3.3V dc/ 400 mA, 48V dc Input, 18V Input 1.32 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.94

(exc. GST)

$21.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$19.94
3 - 4$19.42
5 +$19.13

*price indicative

RS Stock No.:
171-5218
Mfr. Part No.:
MGFS1R5483R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

400mA

Output Current 2

2A

Output Voltage 2

5V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.32W

Weight

4g

Series

MGF

Standards/Approvals

UKCA, CSA, EN 62368-1, cUL, UL62368-1, C-UL, RoHS, CE, UL60950-1, EN62368-1

Length

17mm

Width

8.5mm

Depth

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

76%

COO (Country of Origin):
JP
The Cosel DC-DC converter provides reliable voltage transformation, supporting a wide input voltage range. Its Compact design makes it suitable for PCB mounting, ensuring efficient power management in various applications.

Supports ultra-wide input range from DC36 to 76V for diverse applications

High efficiency via synchronised rectification circuit ensures optimal performance

Built-in overcurrent and overvoltage protection for enhanced reliability

Compact SIP8 design facilitates easy integration into standard PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy