Cosel MGF DC-DC Converter, ±12V dc/ 65mA Output, 9 → 36 V dc Input, 1.56W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 171-5176
- Mfr. Part No.:
- MGFW1R52412
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5176
- Mfr. Part No.:
- MGFW1R52412
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 1.56W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 65mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 6 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Length | 17mm | |
| Width | 8.5mm | |
| Series | MGF | |
| Load Regulation | 600mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 65mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Length 17mm | ||
Width 8.5mm | ||
Series MGF | ||
Load Regulation 600mV | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter is designed for PCB mount applications, providing reliable voltage regulation with an isolation voltage of DC1,500V. Its low profile and Compact design suit various technical requirements.
Wide input voltage range of DC18 to 36V with surge capability
High efficiency rating of 82% typical at full load
Built-in overcurrent protection supports reliable operation
Compact case size of 17.0 x 12.0 x 8.5mm optimises space
Related links
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
