Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 65 mA, 24V dc Input, 9V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4836
Mfr. Part No.:
MGFW1R52412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

65mA

Output Current 2

50mA

Output Voltage 2

15V

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

1.56W

Package Type

SIP-6

Series

MGF

Width

8.5mm

Standards/Approvals

CE, UL60950-1, EN 62368-1, EN62368-1, UKCA, cUL, C-UL, CSA, UL62368-1, RoHS

Weight

4g

Length

17mm

Depth

12mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC converter is designed for PCB mount applications, providing reliable voltage regulation with an isolation voltage of DC1,500V. Its low profile and Compact design suit various technical requirements.

Wide input voltage range of DC18 to 36V with surge capability

High efficiency rating of 82% typical at full load

Built-in overcurrent protection supports reliable operation

Compact case size of 17.0 x 12.0 x 8.5mm optimises space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy