Cosel MGS DC/DC Converter, 3.3V dc/ 1.6 A, 5V dc Input, 4.5V Input 5.28 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.28

View bulk pricing options

Subtotal (1 unit)*

$30.33

(exc. GST)

$33.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$30.33-
3 - 4$29.57$2.28
5 +$29.11$6.10

*price indicative

RS Stock No.:
171-5023
Mfr. Part No.:
MGS6053R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

1.6A

Output Current 2

500mA

Output Voltage 2

12V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

300mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

5.28W

Weight

7g

Series

MGS

Depth

12mm

Length

22mm

Width

9.5mm

Standards/Approvals

EN62368-1, cUL, RoHS, CSA, UL60950-1, UL62368-1, UKCA, CE, EN 62368-1, C-UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
JP
The Cosel high-efficiency DC-DC converter PCB mount type offers exceptional power conversion. Designed for low-profile applications, it ensures reliable output across a wide input voltage range, Ideal for modern electronic systems.

High efficiency of up to 88%, reducing power loss in applications

Wide input voltage range of DC4.5 to 9V, ensuring versatility

Compact size (17.0x12.0x8.5mm), suitable for space-constrained designs

Built-in overcurrent protection for enhanced reliability

Operating temperature range from -40 to +70°C allows for diverse environmental applications

Remote ON/OFF functionality provides flexible control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy