Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 24V dc Input, 24V dc Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$457.43

(exc. GST)

$503.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$457.43$45.743-
2 - 3$447.37$44.7372%
4 +$437.75$43.7754%

*price indicative

RS Stock No.:
171-4853
Mfr. Part No.:
MGFW102412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

420mA

Mount Type

PCB

Number of Outputs

2

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

10.08W

Package Type

SIP-8

Standards/Approvals

EN 62368-1, cUL, RoHS, UL 60950-1

Weight

7g

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGF

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC Converter is designed for high-efficiency power conversion, enabling precise voltage regulation in demanding applications. Its Compact design and robust construction ensure reliable performance under various operational conditions.

Wide input range of DC18 to 76V ensures versatility across applications

Built-in overcurrent protection circuits automatically recover from faults

6-sided shield enhances EMI performance and reliability

Output voltage adjustability via an external variable resistor allows for dynamic configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy