Cosel MGW DC/DC Converter, 12V dc/, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- RS Stock No.:
- 171-4755
- Mfr. Part No.:
- MGW1R54812
- Brand:
- Cosel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4755
- Mfr. Part No.:
- MGW1R54812
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.56W | |
| Package Type | SIP-6 | |
| Standards/Approvals | cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Weight | 4g | |
| Depth | 12mm | |
| Length | 17mm | |
| Width | 8.5mm | |
| Series | MGW | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.56W | ||
Package Type SIP-6 | ||
Standards/Approvals cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Weight 4g | ||
Depth 12mm | ||
Length 17mm | ||
Width 8.5mm | ||
Series MGW | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- JP
Industry Standard
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Industry Standard
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Related links
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 9V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
