Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 5V dc Input, 4.5V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 171-4770
- Mfr. Part No.:
- MGW60512
- Brand:
- Cosel
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$293.47
(exc. GST)
$322.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
- Plus 1 left, shipping from 28 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $293.47 | $29.347 | - |
| 2 - 3 | $287.01 | $28.701 | 2% |
| 4 + | $280.84 | $28.084 | 4% |
*price indicative
- RS Stock No.:
- 171-4770
- Mfr. Part No.:
- MGW60512
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Series | MGW | |
| Width | 9.5mm | |
| Standards/Approvals | EN62368-1, EN 62368-1, RoHS, CE, cUL, UL62368-1, UKCA, C-UL, CSA, UL60950-1 | |
| Weight | 7g | |
| Length | 22mm | |
| Depth | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 250mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Series MGW | ||
Width 9.5mm | ||
Standards/Approvals EN62368-1, EN 62368-1, RoHS, CE, cUL, UL62368-1, UKCA, C-UL, CSA, UL60950-1 | ||
Weight 7g | ||
Length 22mm | ||
Depth 12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1715209
- Mfr. Part No. MGW60512
- RS Stock No. 1715223
- Mfr. Part No. MGW60515
- RS Stock No. 1714773
- Mfr. Part No. MGW61215
- RS Stock No. 1714771
- Mfr. Part No. MGW60515
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 4.5V Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 9V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,











