Cosel MGS DC/DC Converter, 3.3V dc/ 2.6 A, 24V dc Input, 18V Input 8.58 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4734
Mfr. Part No.:
MGS10243R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

2.6A

Output Current 2

2.6A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

3.21 → 3.42 V

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

8.58W

Package Type

SIP-8

Length

22mm

Standards/Approvals

UKCA, CE, RoHS, C-UL, UL60950-1, UL62368-1, CSA, EN62368-1, EN 62368-1, cUL

Weight

7g

Width

9.5mm

Depth

12mm

Series

MGS

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter offering a low-profile, isolated power solution Ideal for industrial applications. Its Compact design ensures compatibility with standard PCB footprints.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy