Cosel MGS DC/DC Converter, 5V dc/ 1.2 A, 48V dc Input, 48V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- RS Stock No.:
- 171-4720
- Mfr. Part No.:
- MGS64805
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4720
- Mfr. Part No.:
- MGS64805
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Series | MGS | |
| Width | 9.5mm | |
| Standards/Approvals | cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Weight | 7g | |
| Length | 22mm | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 1.2A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Series MGS | ||
Width 9.5mm | ||
Standards/Approvals cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Weight 7g | ||
Length 22mm | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Cosel converter delivers reliable DC-DC power conversion, designed for PCB mounting with a dual output configuration, Ideal for various electronic applications requiring efficiency and safety.
Max output wattage of 6.0W ensures robust performance
High efficiency of 89% minimises energy loss and heat generation
Output voltage options include 3.3V, 5V, 12V, and 15V for versatile applications
Built-in overcurrent protection enhances device reliability
Operating temperature range of -40 to +85°C supports diverse environments
Compact size facilitates easy integration in space-limited designs
Related links
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 12V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
