Murata Power Solutions MEA1 DC/DC Converter, 15V dc/ 33 mA Output
- RS Stock No.:
- 167-6088
- Mfr. Part No.:
- MEA1D1515DC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-6088
- Mfr. Part No.:
- MEA1D1515DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 33mA | |
| Series | MEA1 | |
| Depth | 7mm | |
| Length | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Product Type DC/DC Converter | ||
Output Current 33mA | ||
Series MEA1 | ||
Depth 7mm | ||
Length 19.7mm | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series
1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.
Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Murata Power Solutions - DIP
Note
Power derates above 85°C
Approvals
cULus
Standards
UL 60950
Related links
- Murata Power Solutions MEA1 DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NTA DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
